Add To Favorites
Photo Not Available
192900-0101 32 (28 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.89000 $21.89
5 18.95600 $94.78
10 18.67200 $186.72
25 17.62920 $440.73
50 17.53440 $876.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number I192900-0101-ND
Copy   I192900-0101-ND
Quantity Available Supplier Direct Ship : 752
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

192900-0101

Copy   192900-0101
Description CONN RCPT HSG FMALE 32POS PNL MT
Copy   CONN RCPT HSG FMALE 32POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32 (28 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount

Copy   32 (28 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets Trident Series Catalog
HTML Datasheet Trident Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Trident Neptune
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 32 (28 + 4 Power)
Shell Size - Insert 24-0428
Shell Size, MIL -
Contact Type Crimp, Solder and Solder Cup
Contact Size -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Detent Lock
Orientation -
Shell Material Polyamide (PA), Nylon
Shell Finish -
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features -
Shielding Unshielded
Note Contacts Not Included
Includes 4 pcs - 1 Connector, 1 Grommet, 1 Nut, 1 O-Ring
Insert Material Polyamide (PA), Nylon
Contact Shape Circular
Operating Temperature -55°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names I192900-0101

07:27:13 12/12/2018