Add To Favorites
Photo Not Available
192900-0079 Position Circular Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.53000 $24.53
5 21.44600 $107.23
10 20.89600 $208.96
25 19.68640 $492.16
50 18.36660 $918.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 192900-0079-ND
Copy   192900-0079-ND
Quantity Available Supplier Direct Ship : 276
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

192900-0079

Copy   192900-0079
Description TRI N RECP M FLG 4-20 NO SEAL
Copy   TRI N RECP M FLG 4-20 NO SEAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Circular Connector

Copy    Position Circular Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? -
Part Status Active
Connector Type -
Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Contact Type -
Contact Size -
Mounting Type -
Mounting Feature -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Housing Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Note -
Includes -
Insert Material -
Contact Shape -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

13:57:16 12/17/2018