Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 192900-0058-ND
Quantity Available Supplier Direct Ship : 95
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

192900-0058

Description TRI N PLUG F 4-20 NO SEAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Circular Connector

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? -
Part Status Active
Connector Type -
Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Contact Type -
Contact Size -
Mounting Type -
Mounting Feature -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Housing Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Note -
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material -
Contact Shape -
Operating Temperature -
 
Additional Resources
Standard Package ? 1

21:49:12 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.27000 $19.27
5 16.68600 $83.43
10 16.43600 $164.36
25 15.51800 $387.95
50 15.43460 $771.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback