Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 192900-0019-ND
Quantity Available Supplier Direct Ship : 1,966
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

192900-0019

Description TRI N PLUG M 12-19 NO SEAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Circular Connector

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? -
Part Status Active
Connector Type -
Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Contact Type -
Contact Size -
Mounting Type -
Mounting Feature -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Housing Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Note -
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material -
Contact Shape -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

14:54:31 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.08000 $18.08
5 15.65400 $78.27
10 15.41900 $154.19
25 14.55840 $363.96
50 14.48000 $724.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback