Add To Favorites
Photo Not Available
192900-0018 Position Circular Connector
Product Overview
Digi-Key Part Number 192900-0018-ND
Copy   192900-0018-ND
Quantity Available Supplier Direct Ship : 2,319
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

192900-0018

Copy   192900-0018
Description CONN HSG PLUG CABLE 28POS
Copy   CONN HSG PLUG CABLE 28POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Circular Connector

Copy    Position Circular Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? -
Part Status Active
Connector Type -
Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Contact Type -
Contact Size -
Mounting Type -
Mounting Feature -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Housing Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Note -
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material -
Contact Shape -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1929000018
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.07000 $20.07
5 17.37800 $86.89
10 17.11700 $171.17
25 16.16160 $404.04
50 16.07460 $803.73

Submit a request for quotation on quantities greater than those displayed.

00:33:21 9/19/2018