Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 143-1707-000-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

143-1707-000

Description CONN INSERT FMALE 10POS
Detailed Description

10 Position Circular Connector Insert

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KJ
Packaging ? Bulk ?
Part Status Active
Connector Type Insert
Type For Female Sockets
Number of Positions 10
Shell Size - Insert 12-98
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type -
Mounting Feature -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Housing Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included; Insert Only, Requires Shell
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

08:17:53 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.21000 $97.21
5 91.86600 $459.33
10 81.71700 $817.17
25 77.44440 $1,936.11
50 73.17180 $3,658.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback