Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number I121668-0268/PC-ND
Quantity Available Supplier Direct Ship : 2,376
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

121668-0268/PC

Description CONTACT SOCKET 16-18AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 16-18 AWG Size 16 Crimp Gold

Documents & Media
Datasheets APD SERIES
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series APD
Packaging ? Bulk ?
Part Status Active
Type Signal, Stamped
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 16-18 AWG
Wire Gauge or Range - mm² 0.75 ~ 1.5mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Termination Finish -
Features Insulation Support
 
Additional Resources
Standard Package ? 1
Other Names 1216680268PC
I121668-0268/PC

04:01:12 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
5 2.43400 $12.17
10 2.32300 $23.23
25 2.06640 $51.66
50 1.94260 $97.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback