Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number I053514-2483-ND
Quantity Available Supplier Direct Ship : 1,684
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

053514-2483

Description CONN DSUB 8POS 8W8 R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

CONN DSUB 8POS 8W8 R/A

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material -
Color -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1
Other Names I053514-2483

07:49:28 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
5 2.88000 $14.40
10 2.83700 $28.37
25 2.67840 $66.96
50 2.66400 $133.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback