Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number I031-8728-006-ND
Quantity Available Supplier Direct Ship : 333
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

031-8728-006

Description CONTACT SOCKET 16-18AWG CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 16-18 AWG Size 12 Crimp Gold

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 12
Wire Gauge or Range - AWG 16-18 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 318728006
I031-8728-006

00:32:02 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.77000 $17.77
5 15.38600 $76.93
10 15.15500 $151.55
25 14.30880 $357.72
50 14.23200 $711.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback