Add To Favorites
Photo Not Available
031-8717-150 Socket Contact 14-16 AWG Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
5 0.66800 $3.34
10 0.65800 $6.58
25 0.62120 $15.53
50 0.61800 $30.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 031-8717-150-ND
Copy   031-8717-150-ND
Quantity Available Supplier Direct Ship : 5,029
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

031-8717-150

Copy   031-8717-150
Description CONTACT SOCKET 14-16AWG CRIMP
Copy   CONTACT SOCKET 14-16AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 14-16 AWG Crimp Gold

Copy   Socket Contact 14-16 AWG Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Stamped
Contact Type Socket
Contact Size -
Wire Gauge or Range - AWG 14-16 AWG
Wire Gauge or Range - mm² 1.5 ~ 2.5mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

13:43:21 11/17/2018