Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 031-8717-047-ND
Quantity Available Supplier Direct Ship : 2,162
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

031-8717-047

Description CONTACT PIN 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 14-16 AWG Crimp Tin

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size -
Wire Gauge or Range - AWG 14-16 AWG
Wire Gauge or Range - mm² 1.5 ~ 2.5mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

00:13:06 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
5 0.62600 $3.13
10 0.61700 $6.17
25 0.58200 $14.55
50 0.57900 $28.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback