Add To Favorites
Photo Not Available
031-8557-000 Socket Contact 12-14 AWG Size 12 Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 $3.69
5 3.19200 $15.96
10 3.14400 $31.44
25 2.96840 $74.21
50 2.95260 $147.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 031-8557-000-ND
Copy   031-8557-000-ND
Quantity Available Supplier Direct Ship : 25,424
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

031-8557-000

Copy   031-8557-000
Description CONTACT SOCKET 12-14AWG CRIMP
Copy   CONTACT SOCKET 12-14AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 12-14 AWG Size 12 Crimp Silver

Copy   Socket Contact 12-14 AWG Size 12 Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 12
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² 2.0 ~ 3.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness 196.9µin (5.00µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Tooling
  • CET-F80-12 - ITT Cannon, LLC | ICET-F80-12-ND DigiKey Electronics
  • CET-F80-12
  • ITT Cannon, LLC
  • TOOL EXTRACTION
  • Unit Price $250.60000
  • ICET-F80-12-ND
  • Photo Not Available
  • CIT-F80-12
  • ITT Cannon, LLC
  • TOOL INSERTION
  • Unit Price $246.57000
  • ICIT-F80-12-ND
Additional Resources
Standard Package ? 1
Other Names 318557000
I031-8557-000
I031-8557-000-ND

13:01:16 1/19/2019