Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 031-8556-145-ND
Quantity Available Supplier Direct Ship : 22,051
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

031-8556-145

Description CONTACT SOCKET 14-16AWG CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 14-16 AWG Size 16 Crimp Gold

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 14-16 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 318556145
I031-8556-145
I031-8556-145-ND

18:40:01 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
5 2.06800 $10.34
10 2.03700 $20.37
25 1.92320 $48.08
50 1.91280 $95.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback