Add To Favorites
Photo Not Available
031-8555-130 Socket Contact 22-26 AWG Size 16S Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
5 2.26600 $11.33
10 2.23200 $22.32
25 2.10720 $52.68
50 2.09600 $104.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 031-8555-130-ND
Copy   031-8555-130-ND
Quantity Available Supplier Direct Ship : 217
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

031-8555-130

Copy   031-8555-130
Description CONTACT SOCKET 22-26AWG CRIMP
Copy   CONTACT SOCKET 22-26AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 22-26 AWG Size 16S Crimp Silver

Copy   Socket Contact 22-26 AWG Size 16S Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 16S
Wire Gauge or Range - AWG 22-26 AWG
Wire Gauge or Range - mm² 0.14 ~ 0.38mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness 196.9µin (5.00µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

15:10:54 12/15/2018