Add To Favorites
Photo Not Available
031-8521-000 Socket Contact 0 AWG Size 0 Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.63000 $22.63
5 19.59200 $97.96
10 19.29800 $192.98
25 18.22040 $455.51
50 18.12260 $906.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 031-8521-000-ND
Copy   031-8521-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

031-8521-000

Copy   031-8521-000
Description CONTACT SOCKET 0AWG CRIMP SILVER
Copy   CONTACT SOCKET 0AWG CRIMP SILVER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 0 AWG Size 0 Crimp Silver

Copy   Socket Contact 0 AWG Size 0 Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 0
Wire Gauge or Range - AWG 0 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness 196.9µin (5.00µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Tooling
  • Photo Not Available
  • CET-0
  • ITT Cannon, LLC
  • TOOL EXTRACTION
  • Unit Price $481.27000
  • ICET-0-ND
Additional Resources
Standard Package ? 1

04:14:40 12/19/2018