Add To Favorites
Photo Not Available
031-8520-000 Socket Contact 4 AWG Size 4 Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.64000 $15.64
5 13.53800 $67.69
10 13.33500 $133.35
25 12.59040 $314.76
50 12.52260 $626.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 031-8520-000-ND
Copy   031-8520-000-ND
Quantity Available Supplier Direct Ship : 9,302
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

031-8520-000

Copy   031-8520-000
Description CONTACT SOCKET 4AWG CRIMP SILVER
Copy   CONTACT SOCKET 4AWG CRIMP SILVER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 4 AWG Size 4 Crimp Silver

Copy   Socket Contact 4 AWG Size 4 Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 4
Wire Gauge or Range - AWG 4 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness 196.9µin (5.00µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 318520000
I031-8520-000
I031-8520-000-ND

10:54:19 11/18/2018