Add To Favorites
Photo Not Available
031-8519-010 Socket Contact 12-14 AWG Size 8 Crimp Silver
Product Overview
Digi-Key Part Number I031-8519-010-ND
Copy   I031-8519-010-ND
Quantity Available Supplier Direct Ship : 299
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

031-8519-010

Copy   031-8519-010
Description CONTACT SOCKET 12-14AWG CRIMP
Copy   CONTACT SOCKET 12-14AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 12-14 AWG Size 8 Crimp Silver

Copy   Socket Contact 12-14 AWG Size 8 Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 8
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² 2.0 ~ 3.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness 196.9µin (5.00µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 318519010
I031-8519-010
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.39000 $23.39
5 20.45400 $102.27
10 19.92900 $199.29
25 18.77520 $469.38
50 17.51660 $875.83

Submit a request for quotation on quantities greater than those displayed.

22:10:22 9/22/2018