Add To Favorites
Photo Not Available
031-8519-006 Socket Contact 8 AWG Size 8 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.81000 $24.81
5 21.69800 $108.49
10 21.14100 $211.41
25 19.91720 $497.93
50 18.58200 $929.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 031-8519-006-ND
Copy   031-8519-006-ND
Quantity Available Supplier Direct Ship : 51
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

031-8519-006

Copy   031-8519-006
Description CONTACT SOCKET 8AWG CRIMP GOLD
Copy   CONTACT SOCKET 8AWG CRIMP GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 8 AWG Size 8 Crimp Gold

Copy   Socket Contact 8 AWG Size 8 Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 8
Wire Gauge or Range - AWG 8 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Tooling
  • Photo Not Available
  • CET-8
  • ITT Cannon, LLC
  • TOOL EXTRACTION
  • Unit Price $309.26000
  • ICET-8-ND
Additional Resources
Standard Package ? 1

00:30:42 1/22/2019