Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 031-1186-013-ND
Quantity Available Supplier Direct Ship : 173
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

031-1186-013

Description CONTACT SOCKET 22-28AWG PCB GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 22-28 AWG Size 22D PCB Pin Gold

Documents & Media
Datasheets 38999 Style Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 22D
Wire Gauge or Range - AWG 22-28 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination PCB Pin
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 311186013
I031-1186-013
I031-1186-013-ND

14:12:46 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.60000 $20.60
5 17.83400 $89.17
10 17.56600 $175.66
25 16.58560 $414.64
50 16.49640 $824.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback