Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 031-1007-048PG-ND
Quantity Available Supplier Direct Ship : 714
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

031-1007-048

Description DSUB CON D*MA SKT CRP3 NM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

D-Sub Contact Female Socket Gold 26-30 AWG Crimp Machined

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MA
Packaging ? Bulk ?
Part Status Active
Type Signal
Contact Type Female Socket
Contact Form Machined
Wire Gauge 26-30 AWG
Contact Termination Crimp
Contact Material -
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Termination Finish Thickness -
Contact Size 20
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 031-1007-048PG

12:24:33 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
5 3.25400 $16.27
10 3.20500 $32.05
25 3.02640 $75.66
50 3.01000 $150.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback