Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number I030-8612-010-ND
Quantity Available Supplier Direct Ship : 72
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

030-8612-010

Description CONTACT PIN 12-14AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 12-14 AWG Size 8 Crimp Silver

Documents & Media
Datasheets CA-Bayonet Connector Brochure
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Pin
Contact Size 8
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² 2.0 ~ 3.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness 196.9µin (5.00µm)
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 308612010
I030-8612-010

08:45:32 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.05000 $21.05
5 18.22800 $91.14
10 17.95500 $179.55
25 16.95200 $423.80
50 16.86100 $843.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback