Add To Favorites
Photo Not Available
030-8612-006 Pin Contact 8 AWG Size 8 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.34000 $23.34
5 20.41200 $102.06
10 19.88900 $198.89
25 18.73760 $468.44
50 17.48160 $874.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 030-8612-006-ND
Copy   030-8612-006-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

030-8612-006

Copy   030-8612-006
Description CONTACT PIN 8AWG CRIMP GOLD
Copy   CONTACT PIN 8AWG CRIMP GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 8 AWG Size 8 Crimp Gold

Copy   Pin Contact 8 AWG Size 8 Crimp Gold
Documents & Media
Datasheets CA-Bayonet Connector Brochure
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Pin
Contact Size 8
Wire Gauge or Range - AWG 8 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Tooling
  • Photo Not Available
  • CET-8
  • ITT Cannon, LLC
  • TOOL EXTRACTION
  • Unit Price $309.26000
  • ICET-8-ND
Additional Resources
Standard Package ? 1

06:52:25 12/17/2018