Add To Favorites
Photo Not Available
030-8589-000 Pin Contact 10 AWG Size 8 Crimp Silver
Product Overview
Digi-Key Part Number 030-8589-000-ND
Copy   030-8589-000-ND
Quantity Available Supplier Direct Ship : 587
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

030-8589-000

Copy   030-8589-000
Description CONTACT PIN 10AWG CRIMP SILVER
Copy   CONTACT PIN 10AWG CRIMP SILVER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 10 AWG Size 8 Crimp Silver

Copy   Pin Contact 10 AWG Size 8 Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Pin
Contact Size 8
Wire Gauge or Range - AWG 10 AWG
Wire Gauge or Range - mm² 6.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness 196.9µin (5.00µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Tooling
  • Photo Not Available
  • CET-8
  • ITT Cannon, LLC
  • TOOL EXTRACTION
  • Unit Price $309.26000
  • ICET-8-ND
Additional Resources
Standard Package ? 1
Other Names 308589000
I030-8589-000
I030-8589-000-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.31000 $13.31
5 11.52000 $57.60
10 11.34700 $113.47
25 10.71360 $267.84
50 10.65600 $532.80

Submit a request for quotation on quantities greater than those displayed.

14:46:28 9/18/2018