Add To Favorites
Photo Not Available
030-8587-036 Pin Contact 22-26 AWG Size 16 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
5 2.62200 $13.11
10 2.58300 $25.83
25 2.43840 $60.96
50 2.42540 $121.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 030-8587-036-ND
Copy   030-8587-036-ND
Quantity Available Supplier Direct Ship : 183
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

030-8587-036

Copy   030-8587-036
Description CONTACT PIN 22-26AWG CRIMP GOLD
Copy   CONTACT PIN 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 22-26 AWG Size 16 Crimp Gold

Copy   Pin Contact 22-26 AWG Size 16 Crimp Gold
Documents & Media
Datasheets CA-Bayonet Connector Brochure
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Pin
Contact Size 16
Wire Gauge or Range - AWG 22-26 AWG
Wire Gauge or Range - mm² 0.14 ~ 0.38mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
Termination Finish Nickel
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

04:33:42 1/23/2019