Add To Favorites
Photo Not Available
030-8510-000 Pin Contact Size 8 Crimp
Product Overview
Digi-Key Part Number 030-8510-000-ND
Copy   030-8510-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

030-8510-000

Copy   030-8510-000
Description CONTACT PIN SZ 8 CRIMP F80 LMFB
Copy   CONTACT PIN SZ 8 CRIMP F80 LMFB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact Size 8 Crimp

Copy   Pin Contact  Size 8 Crimp
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 8
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.70000 $16.70
5 14.46200 $72.31
10 14.24500 $142.45
25 13.44960 $336.24
50 13.37740 $668.87

Submit a request for quotation on quantities greater than those displayed.

01:25:26 9/21/2018