Add To Favorites
030-7380-004 Contact Gold Signal Non-Gendered 18-30 AWG Quick Connect or Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.08000 $14.08
5 12.19200 $60.96
10 12.00900 $120.09
25 11.33840 $283.46
50 11.27760 $563.88
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1003-1631-ND
Copy   1003-1631-ND
Quantity Available Supplier Direct Ship : 3,474
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

030-7380-004

Copy   030-7380-004
Description CONTACT NON-GEND SGNL 18-30AWG
Copy   CONTACT NON-GEND SGNL 18-30AWG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Contact Gold Signal Non-Gendered 18-30 AWG Quick Connect or Solder

Copy   Contact Gold Signal Non-Gendered 18-30 AWG Quick Connect or Solder
Documents & Media
Datasheets DL Series ZIF Connector Catalog
Featured Product DL Series (ZIF) Connectors
HTML Datasheet DL Series ZIF Connector Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series DL
Packaging ? Bulk ?
Part Status Active
Type Signal
Pin or Socket Non-Gendered
Contact Termination Quick Connect or Solder
Wire Gauge 18-30 AWG
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 0307380004
1003-1631
307380004

22:43:20 12/15/2018