Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 030-3002-001-ND
Quantity Available Supplier Direct Ship : 254
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

030-3002-001

Description CONTACT PIN SZ 12 CRIMP GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact Size 12 Crimp Gold

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal
Contact Type Pin
Contact Size 12
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

17:52:50 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.33000 $12.33
5 10.67800 $53.39
10 10.51800 $105.18
25 9.93040 $248.26
50 9.87720 $493.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback