Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 030-2175-000-ND
Quantity Available Supplier Direct Ship : 311
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

030-2175-000

Description CONTACT PIN SZ 20 CRIMP GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact Size 20 Crimp Gold

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal
Contact Type Pin
Contact Size 20
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1

16:11:21 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.13000 $19.13
5 16.56400 $82.82
10 16.31600 $163.16
25 15.40440 $385.11
50 15.32160 $766.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback