Add To Favorites
Photo Not Available
030-2097-015 Pin Contact 22-28 AWG Size 22D PCB Pin Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.56152 $1,280.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 030-2097-015-ND
Copy   030-2097-015-ND
Quantity Available Supplier Direct Ship : 8,955
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

030-2097-015

Copy   030-2097-015
Description CONTACT PIN 22-28AWG PCB GOLD
Copy   CONTACT PIN 22-28AWG PCB GOLD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Pin Contact 22-28 AWG Size 22D PCB Pin Gold

Copy   Pin Contact 22-28 AWG Size 22D PCB Pin Gold
Documents & Media
Datasheets 38999 Style Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Pin
Contact Size 22D
Wire Gauge or Range - AWG 22-28 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination PCB Pin
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 302097015
I030-2097-015
I030-2097-015-ND
Q10962310

20:10:42 1/17/2019