Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 030-2097-008-ND
Quantity Available Supplier Direct Ship : 52,342
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

030-2097-008

Description CONTACT PIN 22-28AWG PCB GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 22-28 AWG Size 22D PCB Pin Gold

Documents & Media
Datasheets 38999 Style Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Pin
Contact Size 22D
Wire Gauge or Range - AWG 22-28 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination PCB Pin
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 302097008
I030-2097-008
I030-2097-008-ND

22:10:04 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
5 2.35400 $11.77
10 2.31900 $23.19
25 2.18920 $54.73
50 2.17740 $108.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback