Add To Favorites
Photo Not Available
030-1955-000 D-Sub Contact Female Socket Gold 18 AWG, 22 AWG Crimp Machined
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
5 3.28000 $16.40
10 3.23100 $32.31
25 3.05040 $76.26
50 3.03400 $151.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 030-1955-000PG-ND
Copy   030-1955-000PG-ND
Quantity Available Supplier Direct Ship : 27,572
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

030-1955-000

Copy   030-1955-000
Description CONN DSUB SCKT 18AWG/22AWG CRIMP
Copy   CONN DSUB SCKT 18AWG/22AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Contact Female Socket Gold 18 AWG, 22 AWG Crimp Machined

Copy   D-Sub Contact Female Socket Gold 18 AWG, 22 AWG Crimp Machined
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*U
Packaging ? Bulk ?
Part Status Active
Type Signal
Contact Type Female Socket
Contact Form Machined
Wire Gauge 18 AWG, 22 AWG
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Termination Finish Thickness -
Contact Size -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 030-1955-000PG

03:31:24 1/23/2019