Add To Favorites
IS67WVC4M16ALL-7010BLA1 PSRAM (Pseudo SRAM) Memory IC 64Mb (4M x 16) Parallel 104MHz 70ns 54-VFBGA (6x8)
Product Overview
Digi-Key Part Number IS67WVC4M16ALL-7010BLA1-ND
Copy   IS67WVC4M16ALL-7010BLA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IS67WVC4M16ALL-7010BLA1

Copy   IS67WVC4M16ALL-7010BLA1
Description IC PSRAM 64M PARALLEL 54VFBGA
Copy   IC PSRAM 64M PARALLEL 54VFBGA
Detailed Description

PSRAM (Pseudo SRAM) Memory IC 64Mb (4M x 16) Parallel 104MHz 70ns 54-VFBGA (6x8)

Copy   PSRAM (Pseudo SRAM) Memory IC 64Mb (4M x 16) Parallel 104MHz 70ns 54-VFBGA (6x8)
Documents & Media
Datasheets IS66WVC4M16ALL, IS67WVC4M16ALL
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Memory Type Volatile
Memory Format PSRAM
Technology PSRAM (Pseudo SRAM)
Memory Size 64Mb (4M x 16)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 70ns
Access Time 70ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 54-VFBGA
Supplier Device Package 54-VFBGA (6x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 480
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

20:53:07 9/24/2018