Add To Favorites
IS65WV25616DBLL-45CTLA1 SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 45ns 44-TSOP II
Product Overview
Digi-Key Part Number IS65WV25616DBLL-45CTLA1-ND
Copy   IS65WV25616DBLL-45CTLA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IS65WV25616DBLL-45CTLA1

Copy   IS65WV25616DBLL-45CTLA1
Description IC SRAM 4M PARALLEL 44TSOP II
Copy   IC SRAM 4M PARALLEL 44TSOP II
Detailed Description

SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 45ns 44-TSOP II

Copy   SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel  45ns 44-TSOP II
Documents & Media
Datasheets IS62WV25616DxLL, IS65WV25616DxLL
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 4Mb (256K x 16)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

12:33:26 9/19/2018