Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number IS62WV6416ALL-55BLI-TR-ND
Quantity Available 0

Manufacturer Part Number


Description IC SRAM 1MBIT 55NS 48BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 1Mb (64K x 16) Parallel 55ns 48-BGA (6x8)

Documents & Media
Datasheets IS62WV6416ALL, IS62WV6416BLL
Product Attributes Select All
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 1Mb (64K x 16)
Write Cycle Time - Word, Page 55ns
Access Time 55ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 2.2 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFBGA
Supplier Device Package 48-BGA (6x8)
Additional Resources
Standard Package ? 2,500

14:02:40 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.50034 $6,250.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback