• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number IS62WV5128DALL-55T2LI-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IS62WV5128DALL-55T2LI

Description IC SRAM 4MBIT 55NS 32TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 55ns 32-TSOP II

Documents & Media
Datasheets IS62WV5128DxLL, IS65WV5128DxLL
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 4Mb (512K x 8)
Write Cycle Time - Word, Page 55ns
Access Time 55ns
Memory Interface Parallel
Voltage - Supply 1.65 V ~ 2.2 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-SOIC (0.400", 10.16mm Width)
Supplier Device Package 32-TSOP II
 
Additional Resources
Standard Package ? 1

15:04:54 5/20/2018

Send Feedback