Add To Favorites
IS62WV5128DALL-55BI-TR SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 55ns 36-TFBGA (6x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IS62WV5128DALL-55BI-TR-ND
Copy   IS62WV5128DALL-55BI-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IS62WV5128DALL-55BI-TR

Copy   IS62WV5128DALL-55BI-TR
Description IC SRAM 4M PARALLEL 36TFBGA
Copy   IC SRAM 4M PARALLEL 36TFBGA
Detailed Description

SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 55ns 36-TFBGA (6x8)

Copy   SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel  55ns 36-TFBGA (6x8)
Documents & Media
Datasheets IS62WV5128DxLL, IS65WV5128DxLL
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 4Mb (512K x 8)
Write Cycle Time - Word, Page 55ns
Access Time 55ns
Memory Interface Parallel
Voltage - Supply 1.65V ~ 2.2V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 36-TFBGA
Supplier Device Package 36-TFBGA (6x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

23:49:32 2/22/2019