• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number IS62WV25616DALL-55TL-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IS62WV25616DALL-55TL-TR

Description IC SRAM 4MBIT 55NS 44TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 55ns 44-TSOP II

Documents & Media
Datasheets IS62WV25616DxLL, IS65WV25616DxLL
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 4Mb (256K x 16)
Write Cycle Time - Word, Page 55ns
Access Time 55ns
Memory Interface Parallel
Voltage - Supply 1.65 V ~ 2.2 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
 
Additional Resources
Standard Package ? 1

07:31:39 5/20/2018

Send Feedback