IS61QDB42M18C-333M3LI SRAM - Synchronous, QUAD Memory IC 36Mb (2M x 18) Parallel 333MHz 8.4ns 165-LFBGA (15x17)
Product Overview
Digi-Key Part Number IS61QDB42M18C-333M3LI-ND
Copy   IS61QDB42M18C-333M3LI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IS61QDB42M18C-333M3LI

Copy   IS61QDB42M18C-333M3LI
Description IC SRAM 36M PARALLEL 165LFBGA
Copy   IC SRAM 36M PARALLEL 165LFBGA
Detailed Description

SRAM - Synchronous, QUAD Memory IC 36Mb (2M x 18) Parallel 333MHz 8.4ns 165-LFBGA (15x17)

Copy   SRAM - Synchronous, QUAD Memory IC 36Mb (2M x 18) Parallel 333MHz 8.4ns 165-LFBGA (15x17)
Documents & Media
Datasheets IS61QDB42M18C, IS61QDB41M36C
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous, QUAD
Memory Size 36Mb (2M x 18)
Clock Frequency 333MHz
Write Cycle Time - Word, Page -
Access Time 8.4ns
Memory Interface Parallel
Voltage - Supply 1.71 V ~ 1.89 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 165-LBGA
Supplier Device Package 165-LFBGA (15x17)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 105

00:21:14 1/24/2019