• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number IS61DDB21M36C-300M3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IS61DDB21M36C-300M3

Description IC SRAM 36MBIT 275MHZ 165FBGA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SRAM - Synchronous, DDR II Memory IC 36Mb (1M x 36) Parallel 300MHz 8.4ns 165-LFBGA (13x15)

Documents & Media
Datasheets IS61DDB22M18C, IS61DDB21M36C
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous, DDR II
Memory Size 36Mb (1M x 36)
Clock Frequency 300MHz
Write Cycle Time - Word, Page -
Access Time 8.4ns
Memory Interface Parallel
Voltage - Supply 1.71 V ~ 1.89 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 165-LBGA
Supplier Device Package 165-LFBGA (13x15)
 
Additional Resources
Standard Package ? 105

17:08:34 2/19/2018

Send Feedback