IS61DDB21M36C-250M3L SRAM - Synchronous, DDR II Memory IC 36Mb (1M x 36) Parallel 250MHz 8.4ns 165-LFBGA (13x15)
Product Overview
Digi-Key Part Number IS61DDB21M36C-250M3L-ND
Copy   IS61DDB21M36C-250M3L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IS61DDB21M36C-250M3L

Copy   IS61DDB21M36C-250M3L
Description IC SRAM 36M PARALLEL 165LFBGA
Copy   IC SRAM 36M PARALLEL 165LFBGA
Detailed Description

SRAM - Synchronous, DDR II Memory IC 36Mb (1M x 36) Parallel 250MHz 8.4ns 165-LFBGA (13x15)

Copy   SRAM - Synchronous, DDR II Memory IC 36Mb (1M x 36) Parallel 250MHz 8.4ns 165-LFBGA (13x15)
Documents & Media
Datasheets IS61DDB22M18C, IS61DDB21M36C
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous, DDR II
Memory Size 36Mb (1M x 36)
Clock Frequency 250MHz
Write Cycle Time - Word, Page -
Access Time 8.4ns
Memory Interface Parallel
Voltage - Supply 1.71 V ~ 1.89 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 165-LBGA
Supplier Device Package 165-LFBGA (13x15)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 105

05:06:54 9/22/2018