Add To Favorites
IS46TR16256AL-125KBLA2 SDRAM - DDR3 Memory IC 4Gb (256M x 16) Parallel 800MHz 20ns 96-TWBGA (9x13)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
190 19.03363 $3,616.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IS46TR16256AL-125KBLA2-ND
Copy   IS46TR16256AL-125KBLA2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IS46TR16256AL-125KBLA2

Copy   IS46TR16256AL-125KBLA2
Description IC DRAM 4G PARALLEL 96TWBGA
Copy   IC DRAM 4G PARALLEL 96TWBGA
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

SDRAM - DDR3 Memory IC 4Gb (256M x 16) Parallel 800MHz 20ns 96-TWBGA (9x13)

Copy   SDRAM - DDR3 Memory IC 4Gb (256M x 16) Parallel 800MHz 20ns 96-TWBGA (9x13)
Documents & Media
Datasheets IS4xTR16256A(L), 85120A(L)
HTML Datasheet IS4xTR16256A(L), 85120A(L)
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3
Memory Size 4Gb (256M x 16)
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.283 V ~ 1.45 V
Operating Temperature -40°C ~ 105°C (TC)
Mounting Type Surface Mount
Package / Case 96-TFBGA
Supplier Device Package 96-TWBGA (9x13)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 190
Alternate Package | This part is also available in the following packaging:

17:49:30 1/17/2019