Add To Favorites
IS43TR81280BL-125JBLI-TR SDRAM - DDR3L Memory IC 1Gb (128M x 8) Parallel 800MHz 20ns 78-TWBGA (8x10.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 6.33678 $12,673.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IS43TR81280BL-125JBLI-TR-ND
Copy   IS43TR81280BL-125JBLI-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IS43TR81280BL-125JBLI-TR

Copy   IS43TR81280BL-125JBLI-TR
Description IC DRAM 1G PARALLEL 78TWBGA
Copy   IC DRAM 1G PARALLEL 78TWBGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SDRAM - DDR3L Memory IC 1Gb (128M x 8) Parallel 800MHz 20ns 78-TWBGA (8x10.5)

Copy   SDRAM - DDR3L Memory IC 1Gb (128M x 8) Parallel 800MHz 20ns 78-TWBGA (8x10.5)
Documents & Media
Datasheets IS4xTR16640B(L), IS4xTR81280B(L)
Featured Product DDR3 Memory Solutions
DDR3 SDRAM
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3L
Memory Size 1Gb (128M x 8)
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.283 V ~ 1.45 V
Operating Temperature -40°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 78-TFBGA
Supplier Device Package 78-TWBGA (8x10.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 706-1381-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
  • Unit Price: $8.42000

06:21:35 1/23/2019