Add To Favorites
IS43TR16512A-125KBLI SDRAM - DDR3 Memory IC 8Gb (512M x 16) Parallel 800MHz 20ns 96-LFBGA (10x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.39000 $33.39
10 31.38900 $313.89
25 30.31040 $757.76
50 29.34760 $1,467.38
136 25.82360 $3,512.01
272 25.13037 $6,835.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 706-1460-ND
Copy   706-1460-ND
Quantity Available 318
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IS43TR16512A-125KBLI

Copy   IS43TR16512A-125KBLI
Description IC DRAM 8G PARALLEL 96LFBGA
Copy   IC DRAM 8G PARALLEL 96LFBGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

SDRAM - DDR3 Memory IC 8Gb (512M x 16) Parallel 800MHz 20ns 96-LFBGA (10x14)

Copy   SDRAM - DDR3 Memory IC 8Gb (512M x 16) Parallel 800MHz 20ns 96-LFBGA (10x14)
Documents & Media
Datasheets IS43/46TR16512A(L)
Featured Product DDR3 SDRAM
Online Catalog DDR3 SDRAM
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3
Memory Size 8Gb (512M x 16)
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature -40°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-LFBGA (10x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 136
Other Names 706-1460
Alternate Package | This part is also available in the following packaging:

17:21:28 1/21/2019