Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number IS43R32800D-5BL-TR-ND
Quantity Available 0

Manufacturer Part Number


Description IC SDRAM 256MBIT 200MHZ 144BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

SDRAM - DDR Memory IC 256Mb (8M x 32) Parallel 200MHz 700ps 144-LFBGA (12x12)

Documents & Media
Datasheets IS43R83200D, IS43/46R16160D, IS43/46R32800D
Product Attributes Select All
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR
Memory Size 256Mb (8M x 32)
Clock Frequency 200MHz
Write Cycle Time - Word, Page 15ns
Access Time 700ps
Memory Interface Parallel
Voltage - Supply 2.3 V ~ 2.7 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 144-LFBGA
Supplier Device Package 144-LFBGA (12x12)
Additional Resources
Standard Package ? 1,500

02:20:56 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,500 6.98625 $10,479.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : IS43R32800D-5BL-ND
  • Minimum Quantity: 189  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.67979
Send Feedback