IS41LV16100B-50KLI-TR DRAM - EDO Memory IC 16Mb (1M x 16) Parallel 25ns 42-SOJ
Product Overview
Digi-Key Part Number IS41LV16100B-50KLI-TR-ND
Copy   IS41LV16100B-50KLI-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IS41LV16100B-50KLI-TR

Copy   IS41LV16100B-50KLI-TR
Description IC DRAM 16M PARALLEL 42SOJ
Copy   IC DRAM 16M PARALLEL 42SOJ
Detailed Description

DRAM - EDO Memory IC 16Mb (1M x 16) Parallel 25ns 42-SOJ

Copy   DRAM - EDO Memory IC 16Mb (1M x 16) Parallel  25ns 42-SOJ
Documents & Media
Datasheets IS41LV16100B
DRAM Part Number Guide
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Volatile
Memory Format DRAM
Technology DRAM - EDO
Memory Size 16Mb (1M x 16)
Write Cycle Time - Word, Page -
Access Time 25ns
Memory Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 42-BSOJ (0.400", 10.16mm Width)
Supplier Device Package 42-SOJ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1,000

11:41:48 10/17/2018