Add To Favorites
Product Overview
Digi-Key Part Number 706-1521-1-ND
Quantity Available 2,371
Can ship immediately
Manufacturer

Manufacturer Part Number

IS32LT3181-ZLA3-TR

Description IC LED DRVR LINEAR PWM 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 6 Output Linear PWM Dimming 75mA 16-eTSSOP

Documents & Media
Datasheets IS32LT3181
Design Resources Development Tool Selector
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 6
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 16V
Voltage - Output -
Current - Output / Channel 75mA
Frequency -
Dimming PWM
Applications Automotive
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-eTSSOP
 
Additional Resources
Standard Package ? 1
Other Names 706-1521-1

16:35:09 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.87500 $18.75
25 1.67360 $41.84
100 1.50640 $150.64
250 1.33900 $334.75
500 1.17162 $585.81
1,000 0.97078 $970.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1521-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.87750
  • Digi-Reel® ? : 706-1521-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,371 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback