Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 706-1517-1-ND
Quantity Available 2,903
Can ship immediately
Manufacturer

Manufacturer Part Number

IS32LT3171-STLA3-TR

Description IC LED DRVR LINEAR 150MA SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

LED Driver IC 1 Output Linear PWM Dimming 150mA SOT-23-6

Documents & Media
Datasheets IS32LT3170, 71
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 5.5V
Voltage - Output 42V
Current - Output / Channel 150mA
Frequency -
Dimming PWM
Applications Automotive, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 706-1517-1

18:36:31 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.86500 $8.65
25 0.76640 $19.16
100 0.66740 $66.74
250 0.58092 $145.23
500 0.49440 $247.20
1,000 0.39552 $395.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1517-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback