Add To Favorites
Product Overview
Digi-Key Part Number 706-1512-1-ND
Quantity Available 13,795
Can ship immediately
Manufacturer

Manufacturer Part Number

IS31LT3170-STLS4-TR

Description IC LED DRVR LINEAR 150MA SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 1 Output Linear Dimming 150mA SOT-23-6

Documents & Media
Datasheets IS31LT3170, 71
Design Resources Development Tool Selector
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 5V
Voltage - Supply (Max) 42V
Voltage - Output 42V
Current - Output / Channel 150mA
Frequency -
Dimming -
Applications Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 706-1512-1

23:32:43 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.57700 $5.77
25 0.50480 $12.62
100 0.43260 $43.26
250 0.37492 $93.73
500 0.31724 $158.62
1,000 0.24514 $245.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1512-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.21700
  • Digi-Reel® ? : 706-1512-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,795 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback