Add To Favorites
Product Overview
Digi-Key Part Number 706-1480-1-ND
Quantity Available 1,746
Can ship immediately
Manufacturer

Manufacturer Part Number

IS31FL3731C-QFLS2-TR

Description IC LED DVR 144DOT AUD MOD 28QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 18 Output Linear Analog Dimming 34mA 28-QFN (4x4)

Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) -
Number of Outputs 18
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 34mA
Frequency -
Dimming Analog
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 706-1480-1

00:54:03 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.01900 $20.19
25 1.80240 $45.06
100 1.62230 $162.23
250 1.44200 $360.50
500 1.26176 $630.88
1,000 1.04545 $1,045.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1480-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.94500
  • Digi-Reel® ? : 706-1480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,746 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback