Add To Favorites
IS31FL3236-TQLS2 LED Driver IC 36 Output Linear I²C Dimming 38mA 48-eTQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.15600 $21.56
25 1.92520 $48.13
100 1.73250 $173.25
250 1.54000 $385.00
500 1.34750 $673.75
1,000 1.11650 $1,116.50
2,500 1.03950 $2,598.75
5,000 1.00100 $5,005.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 706-1361-ND
Copy   706-1361-ND
Quantity Available 27,592
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IS31FL3236-TQLS2

Copy   IS31FL3236-TQLS2
Description IC LED DRIVER 36CH CC PWM 48TQFP
Copy   IC LED DRIVER 36CH CC PWM 48TQFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 36 Output Linear I²C Dimming 38mA 48-eTQFP (7x7)

Copy   LED Driver IC 36 Output Linear  I²C Dimming 38mA 48-eTQFP (7x7)
Documents & Media
Datasheets IS31FL3236
Analog Part Number Guide
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tray ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 36
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 38mA
Frequency -
Dimming I²C
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TQFP Exposed Pad
Supplier Device Package 48-eTQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IS31FL3236-QFLS2-TR - ISSI, Integrated Silicon Solution Inc | 706-1434-1-ND DigiKey Electronics
  • IS31FL3236-QFLS2-TR
  • ISSI, Integrated Silicon Solution Inc
  • IC LED DRIVER 36CH CC PWM 44QFN
  • Unit Price $2.31000
  • 706-1434-1-ND
  • IS31FL3236A-QFLS2-TR - ISSI, Integrated Silicon Solution Inc | 706-1589-1-ND DigiKey Electronics
  • IS31FL3236A-QFLS2-TR
  • ISSI, Integrated Silicon Solution Inc
  • IC LED DRVR LINEAR 36CH 44QFN
  • Unit Price $2.31000
  • 706-1589-1-ND
  • TLC5955DCAR - Texas Instruments | 296-41090-1-ND DigiKey Electronics
  • TLC5955DCAR
  • Texas Instruments
  • IC PWM LED DVR 48CH 56HTSSOP
  • Unit Price $5.76000
  • 296-41090-1-ND
  • IS31FL3218-GRLS2 - ISSI, Integrated Silicon Solution Inc | 706-1410-5-ND DigiKey Electronics
  • IS31FL3218-GRLS2
  • ISSI, Integrated Silicon Solution Inc
  • IC LED DRIVER 18CH CC PWM 24SOIC
  • Unit Price $1.80000
  • 706-1410-5-ND
  • IS31FL3728-QFLS2-TR - ISSI, Integrated Silicon Solution Inc | 706-1435-1-ND DigiKey Electronics
  • IS31FL3728-QFLS2-TR
  • ISSI, Integrated Silicon Solution Inc
  • IC MATRIX LED DRIVER AUDIO 24QFN
  • Unit Price $1.26000
  • 706-1435-1-ND
Additional Resources
Standard Package ? 250
Other Names 706-1361
IS31FL3236-TQLS2-ND

15:49:50 1/22/2019